
ASB-6335-MX16-GLB | ||
---|---|---|
Digi-Key Part Number | 602-ASB-6335-MX16-GLB-ND | |
Manufacturer | ||
Manufacturer Product Number | ASB-6335-MX16-GLB | |
Description | 6335-MX16 LTE ROUTER; 3 PORT GIG | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 4G/3G EDGE, EV-DO, GPRS, GSM, HSPA+, LTE, UMTS Router AT&T, Sprint, Verizon Ethernet, USB | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Digi | |
Series | ||
Package | Box | |
Product Status | Active | |
Function | Router | |
Modulation or Protocol | EDGE, EV-DO, GPRS, GSM, HSPA+, LTE, UMTS | |
Frequency | 700MHz, 960MHz, 1.575GHz, 2.7GHz | |
Applications | LTE | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Digi – Connecting Green Tech with IoT |
Environmental Information | Digi International RoHS/REACH |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $643.50000 | $643.50 |
Attribute | Description |
---|---|
Other Names | 602-ASB-6335-MX16-GLB |
Standard Package | 1 |