
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Digi | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, EV-DO, GPRS, GSM, HSPA+, LTE | |
Frequency | 700MHz, 960MHz, 1.575GHz, 2.7GHz | |
Applications | LTE | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Digi International RoHS/REACH |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Design/Specification | |
HTML Datasheet | Digi 6310-DX~ |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 602-ASB-6310-DXE4-GLB |
Standard Package | 1 |