cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70002414

Digi-Key Part Number
602-2029-ND
Manufacturer
Digi
Manufacturer Product Number
70002414
Supplier
Description
ETHERNET TO SER RS-232/422/485
Detailed Description
Ethernet to Serial Adapter Card RS-232/422/485
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Box
Part Status
Obsolete
Type
Ethernet to Serial
Interface
RS-232/422/485
Number of Ports
32
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
602-2029
70002414-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
70002413Digi13602-1577-ND$3,100.02000Similar