70002412

70002412

Digi-Key Part Number
602-1679-ND
Manufacturer
Digi
Manufacturer Product Number
70002412
Supplier
Description
ETHERNET TO SERIAL RS-232
Detailed Description
Ethernet to Serial Adapter Card RS-232
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Box
Part Status
Obsolete
Type
Ethernet to Serial
Interface
RS-232
Number of Ports
32
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
602-1679
70002412-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
70002411Digi7602-1678-ND$2,630.01000Similar