20-151-0178 | ||
---|---|---|
Digi-Key Part Number | 316-1181-ND | |
Manufacturer | ||
Manufacturer Product Number | 20-151-0178 | |
Description | CABLE CONVERTER RS-232 TO USB | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Digi | |
Series | - | |
Package | Bulk | |
Product Status | Not For New Designs | |
Accessory Type | Cable | |
Specifications | RS232 to USB | |
For Use With/Related Products | USB Only PC's |
Resource Type | Link |
---|---|
Product Training Modules | What is Dynamic C |
Environmental Information | Digi International RoHS/REACH |
PCN Design/Specification | Release of XCTU v6.3.8 23/May/2017 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $49.34000 | $49.34 |
Attribute | Description |
---|---|
Other Names | 201510178 316-1181 20-151-0178-ND |
Standard Package | 10 |