20-101-1067
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1067

Digi-Key Part Number
316-1113-ND
Manufacturer
Manufacturer Product Number
20-101-1067
Description
IC MOD RABBIT 3000 44.2MHZ 1MB
Detailed Description
RabbitCore RCM3305 Embedded Module Rabbit 3000 44.2MHz 1MB 512KB (Internal), 8MB (External)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Box
Product Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 3000
Co-Processor
-
Speed
44.2MHz
Flash Size
512KB (Internal), 8MB (External)
RAM Size
1MB
Connector Type
2 IDC Headers 2x17, 1 IDC Header 2x5
Size / Dimension
1.850" L x 2.730" W (47.00mm x 69.00mm)
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8537.10.9160
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$160.60000$160.60