USD

Obsolete item.
101-1268

101-1268

Digi-Key Part Number
316-1157-ND
Manufacturer
Digi
Manufacturer Product Number
101-1268
Supplier
Description
BL4S100 EVAL BRD
Detailed Description
BL4S100 - series Rabbit 4000 MPU Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Obsolete
Board Type
Single Board Computers (SBC)
Type
MPU
Core Processor
Rabbit 4000
Operating System
-
Platform
-
Utilized IC / Part
BL4S100
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1011268
316-1157
Standard Package1