101-1243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-1243

Digi-Key Part Number
316-1136-ND
Manufacturer
Manufacturer Product Number
101-1243
Description
RCM4300 EVAL BRD
Detailed Description
RCM4300 RabbitCore® Rabbit 4000 MPU Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Product Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
Rabbit 4000
Operating System
-
Platform
-
Utilized IC / Part
RCM4300
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names316-1136
Standard Package1