cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-1146

Digi-Key Part Number
101-1146-ND
Manufacturer
Manufacturer Product Number
101-1146
Description
RCM4000 EVAL BRD
Detailed Description
RCM4000 RabbitCore® Rabbit 4000 MPU Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Product Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
Rabbit 4000
Operating System
-
Platform
-
Utilized IC / Part
RCM4000
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Standard Package1