cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-0452

Digi-Key Part Number
101-0452-ND
Manufacturer
Digi
Manufacturer Product Number
101-0452
Supplier
Description
RCM2100 EVAL BRD
Detailed Description
RCM2100 - series Rabbit 2000 MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
Rabbit 2000
Operating System
-
Platform
-
Utilized IC / Part
RCM2100
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN4A994
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Standard Package1