cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-0435

Digi-Key Part Number
101-0435-ND
Manufacturer
Digi
Manufacturer Product Number
101-0435
Supplier
Description
IC MOD RABBIT 2000 22.1MHZ 128KB
Detailed Description
series Embedded Module Rabbit 2000 - 22.1MHz 128KB 256KB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 2000
Co-Processor
-
Speed
22.1MHz
Flash Size
256KB
RAM Size
128KB
Connector Type
2 IDC Headers 2x20
Size / Dimension
2" x 3.5" (51mm x 89mm)
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN4A994
HTSUS8542.90.0000
Additional Resources
AttributeDescription
Other NamesQ1220189
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
20-101-0435Digi97316-1086-ND$80.25000Direct