
YSAECLOUD2 ATT | ||
---|---|---|
Digi-Key Part Number | YSAECLOUD2ATT-KIT-ND | |
Manufacturer | Digi-Key Kit (VA) | |
Manufacturer Product Number | YSAECLOUD2 ATT | |
Description | SYNERGY S5D9 EVAL BRD | |
Detailed Description | S5D9 Synergy™ S5 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | S5D9 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, Grove, Pmod | |
Suggested Programming Environment | Synergy |
Resource Type | Link |
---|---|
Datasheets | AE-CLOUD2 User Guide |
Design Resources | SIMs and Available Data Plans |
Featured Product | Global LTE IoT Cellular Connectivity |
Attribute | Description |
---|---|
RoHS Status | |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | See Individual Parts |
ECCN | 5A002A4 |
HTSUS | 8517.62.0090 |
Attribute | Description |
---|---|
Other Names | YSAECLOUD2ATT-KIT |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
RTK7AECLD2S00001BU | SYNERGY S5D9 EVAL BRD | 1 |