USD

05-406

05-406

Digi-Key Part Number
PBSM-ND
Manufacturer
Digi-Key Electronics
Manufacturer Product Number
05-406
Supplier
Description
COMP STORAGE PLSTC 8.25L X 4.5"W
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Component Storage Plastic, Non Specified Translucent - Clear Hinged Door, Lid 8.250" L x 4.500" W (209.55mm x 114.30mm) X 1.313" (33.35mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi-Key Electronics
Series
-
Package
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
8.250"" L x 4.500"" W (209.55mm x 114.30mm)
Height
1.313"" (33.35mm)
Area (L x W)
37.1in² (239cm²)
Design
Hinged Door, Lid
Material
Plastic, Non Specified
Color
Translucent - Clear
Thickness
-
Features
Compartments/Drawers - 18
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.10.9000
Price and Procurement

107 In Stock
Can ship immediately