X4-Z1J-U901-W Contents
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X4-Z1J-U901-W Contents
X4-Z1J-U901-W

X4-Z1J-U901-W

Digi-Key Part Number
602-2075-ND
Manufacturer
Digi
Manufacturer Product Number
X4-Z1J-U901-W
Supplier
Description
GATEWAY HSPA+ ETHERNET RS232 USB
Detailed Description
HSPA+ Gateway Ethernet, RS-232, USB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
HSPA+
Frequency
850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Applications
General Purpose
Interface
Ethernet, RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
153kbps
Features
IoT Gateway
Voltage - Supply
6V ~ 30V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0020