WR21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR21-L12B-DE1-SD

Digi-Key Part Number
WR21-L12B-DE1-SD-ND
Manufacturer
Digi
Manufacturer Product Number
WR21-L12B-DE1-SD
Supplier
Description
CELLULAR ROUTER EMEA/APAC 4G/3G
Detailed Description
4G/3G LTE Router EMEA Ethernet, RJ-45, RS-232/422/485
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
-
Package
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
LTE
Frequency
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232/422/485
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Standard Package1