65440R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65440R

Digi-Key Part Number
1499-1040-ND
Manufacturer
Manufacturer Product Number
65440R
Description
CONTROLLER USB 2.0 MODULE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
USB 2.0 Controller USB Interface Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Echelon Corporation
Series
Package
Bulk
Product Status
Active
Protocol
USB 2.0
Function
Controller
Interface
USB
Standards
-
Voltage - Supply
3.3V
Operating Temperature
-10°C ~ 70°C
Package / Case
Module
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991B1
HTSUS8473.30.1180
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$62.69000$62.69