


SLG5NT1533V | ||
---|---|---|
Digi-Key Part Number | 1827-1115-2-ND - Tape & Reel (TR) 1827-1115-1-ND - Cut Tape (CT) 1827-1115-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG5NT1533V | |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DFN | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-STDFN (1x1.6) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | ||
Output Configuration | High Side | |
Output Type | ||
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 20mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SLG5NT1533V |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.66000 | $6.60 |
25 | $0.62000 | $15.50 |
100 | $0.50600 | $50.60 |
250 | $0.47000 | $117.50 |
500 | $0.40000 | $200.00 |
1,000 | $0.32000 | $320.00 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29000 | $870.00 |
6,000 | $0.27000 | $1,620.00 |
15,000 | $0.26000 | $3,900.00 |
30,000 | $0.25000 | $7,500.00 |
Attribute | Description |
---|---|
Other Names | SLG5NT1533VTR 1827-1115-6 1827-1115-1 1827-1115-2 |
Standard Package | 3,000 |