8-STDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-STDFN
8-STDFN

SLG5NT1458V

Digi-Key Part Number
1827-1110-2-ND - Tape & Reel (TR)
1827-1110-1-ND - Cut Tape (CT)
1827-1110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG5NT1458V
Description
IC PWR SWITCH N-CHANNEL 1:1 8DFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 8-STDFN (1x1.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
Output Configuration
High Side
Output Type
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
2.5A
Rds On (Typ)
17mOhm
Input Type
CMOS
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Supplier Device Package
8-STDFN (1x1.6)
Package / Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.59700$5.97
25$0.56120$14.03
100$0.45790$45.79
250$0.42536$106.34
500$0.36200$181.00
1,000$0.28960$289.60
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.26245$787.35
6,000$0.24435$1,466.10
15,000$0.23530$3,529.50
30,000$0.22625$6,787.50