
SLG59M1640V | ||
---|---|---|
Digi-Key Part Number | SLG59M1640V-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SLG59M1640V | |
Description | IC PWR SWITCH P-CHANNEL 1:1 8DFN | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-STDFN (1x1.6) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | ||
Output Configuration | High Side | |
Output Type | ||
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 45mOhm | |
Input Type | CMOS | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | SLG59M1640V |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 3,000 |