STQFN-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG59H1120V

Digi-Key Part Number
1827-1055-2-ND - Tape & Reel (TR)
1827-1055-1-ND - Cut Tape (CT)
1827-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG59H1120V
Description
IC PWR SWITCH N-CHAN 1:1 18STQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 18-STQFN (1.6x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
Output Configuration
High Side
Output Type
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
4.5V ~ 13.2V
Current - Output (Max)
5A
Rds On (Typ)
18mOhm
Input Type
CMOS
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Supplier Device Package
18-STQFN (1.6x3)
Package / Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.98000$0.98
10$0.87300$8.73
25$0.82880$20.72
100$0.68080$68.08
250$0.63640$159.10
500$0.56240$281.20
1,000$0.44400$444.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.41440$1,243.20
6,000$0.39368$2,362.08
15,000$0.37888$5,683.20