
DA14706-00HZDEVKT-P | ||
---|---|---|
Digi-Key Part Number | 1695-DA14706-00HZDEVKT-P-ND | |
Manufacturer | ||
Manufacturer Product Number | DA14706-00HZDEVKT-P | |
Description | BLUETOOTH LOW ENERGY DA14706 DEV | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | - DA14706 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Design Germany GmbH | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | - | |
For Use With/Related Products | DA14706 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DA1470x |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C SC |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $237.50000 | $237.50 |
Attribute | Description |
---|---|
Other Names | 1695-DA14706-00HZDEVKT-P |
Standard Package | 1 |