DA14699-00HRDB-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14699-00HRDB-P

Digi-Key Part Number
DA14699-00HRDB-P-ND
Manufacturer
Dialog Semiconductor GmbH
Manufacturer Product Number
DA14699-00HRDB-P
Supplier
Description
MULTI-CORE WIRELESS MCU FOR BLUE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
DA14699 series Transceiver; Bluetooth® 5 Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dialog Semiconductor GmbH
Series
-
Package
Box
Part Status
Active
Type
Transceiver; Bluetooth® 5
Frequency
2.4GHz
For Use With/Related Products
DA14699
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8542.31.0001
All prices are in USD
Box
QtyUnit PriceExt Price
1$57.50000$57.50
Additional Resources
AttributeDescription
Standard Package1