OPC1-1-OVAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPC11OVAL

Digi-Key Part Number
350-2196-ND
Manufacturer
Dialight
Manufacturer Product Number
OPC11OVAL
Supplier
Description
LENS CLR 16X50DEG ELLIP/OVAL ADH
Detailed Description
Lens with Integrated Mount Clear 16° x 50° Elliptical/Oval Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Obsolete
Type
Lens with Integrated Mount
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
22mm Dia
Lens Transparency
Diffused
Optical Pattern
Elliptical/Oval
Viewing Angle
16° x 50°
For Use With/Related Manufacturer
Lumileds
Material
Polycarbonate
Mounting Type
Adhesive
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Additional Resources
AttributeDescription
Other Names
350-2196
OPC-11OVAL
OPC1-1-OVAL
Standard Package100