Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.95V Red, 3.42V Green, 3.42V Blue | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 350mA Red, 350mA Green, 350mA Blue | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 290.00mm L x 35.00mm W | |
Height | 15.49mm | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |