0603 (1608 metric) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5975412407F

Digi-Key Part Number
350-2954-2-ND - Tape & Reel (TR)
350-2954-1-ND - Cut Tape (CT)
350-2954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5975412407F
Description
LED YLW/GREEN DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
152°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
California Prop 65
Warning Information
2,053 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.76000$0.76
10$0.49300$4.93
100$0.32290$32.29
1,000$0.25492$254.92
2,000$0.23793$475.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.23793$951.72
8,000$0.22943$1,835.44
12,000$0.22603$2,712.36
28,000$0.22094$6,186.32
Manufacturers Standard Package