5640100221F | |
---|---|
DigiKey Part Number | 350-3151-ND |
Manufacturer | |
Manufacturer Product Number | 5640100221F |
Description | LED CBI 3MM 3X1 GRN/RED DIFF RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Red (x 1) Diffused, Tinted 2.1V Green, 2V Red 30mA Green, 30mA Red Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Red (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 3 High | |
Current | 30mA Green, 30mA Red | |
Millicandela Rating | 12.6mcd Green, 10mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.72000 | $3.72 |
10 | $2.51300 | $25.13 |
100 | $1.89450 | $189.45 |
500 | $1.65016 | $825.08 |
1,000 | $1.57504 | $1,575.04 |
2,000 | $1.51344 | $3,026.88 |
5,000 | $1.45250 | $7,262.50 |