SEN0342
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0342

DigiKey Part Number
1738-SEN0342-ND
Manufacturer
Manufacturer Product Number
SEN0342
Description
SONY SPRESENSE CAMERA BOARD (ISX
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
ISX012 Camera Sensor Spresense Platform Evaluation Expansion Board
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
DFRobot
Series
-
Package
Bulk
Product Status
Active
Platform
Spresense
Type
Sensor
Function
Camera
Utilized IC / Part
ISX012
Contents
Board(s), Cable(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$43.75000$43.75
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1738-SEN0342
Standard Package1