Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | N4100 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Board Type | Single Board Computers (SBC) | |
Operating System | ||
Interconnect System | - | |
Suggested Programming Environment | C#, Java, Javascript, NodeJS, Processing, Ruby, Visual Studio | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $258.75000 | $258.75 |