USD

cms-photo-not-available
DFR0522
Digi-Key Part Number
1738-1404-ND
Manufacturer
DFRobot
Manufacturer Product Number
DFR0522
Supplier
Description
GRAVITY: I2C 8X16 RGB LED MATRIX
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Dot Matrix Display Module 8 x 16 Red, Green, Blue (RGB) I²C 2.44" L x 1.06" W (61.98mm x 26.92mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
DFRobot
Series
-
Part Status
Active
Millicandela Rating
-
Internal Connection
-
Size / Dimension
2.44"" L x 1.06"" W (61.98mm x 26.92mm)
Color
Red, Green, Blue (RGB)
Configuration
8 x 16
Voltage - Forward (Vf) (Typ)
-
Interface
I²C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

29 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States