DFR0136
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0136

Digi-Key Part Number
1738-1145-ND
Manufacturer
Manufacturer Product Number
DFR0136
Description
FLYDUINO-A 12 SERVO CONTROLLER (
Detailed Description
ATmega328P Motor Controller/Driver Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
DFRobot
Series
-
Package
Bulk
Product Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
ATmega328P
Primary Attributes
Servo Controller
Supplied Contents
Board(s)
Secondary Attributes
On-Board LEDs
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Obsolete