
NZA-SRS-CAL | ||
---|---|---|
Digi-Key Part Number | 16-NZA-SRS-CAL-ND | |
Manufacturer | ||
Manufacturer Product Number | NZA-SRS-CAL | |
Description | NOZZLE CALIBRATION FOR SCORPION | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Desco | |
Series | ||
Package | Box | |
Product Status | Active | |
Accessory Type | Nozzle | |
For Use With/Related Products | Scorpion Rework System | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Environmental Information | Desco RoHS/REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $350.00000 | $350.00 |
Attribute | Description |
---|---|
Other Names | 16-NZA-SRS-CAL |
Standard Package | 1 |