
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Desco | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Clothing Type | Bootie | |
Size | Small | |
Material | Nylon, Polyester | |
Color | Blue | |
Features | Conductive, Static Dissipative |
Resource Type | Link |
---|---|
Datasheets | CLEANROOM BOOTIE |
Environmental Information | Desco RoHS/REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $45.00000 | $45.00 |
Attribute | Description |
---|---|
Other Names | 16-75006 |
Standard Package | 1 |