BEIGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66060

Digi-Key Part Number
66060-ND
Manufacturer
Desco
Manufacturer Product Number
66060
Supplier
Description
RUBBER DISS BEIGE .060 24X40'
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Rubber Beige 40' (12.19m) X 2' (0.61m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
40' (12.19m)
Width
2' (0.61m)
Thickness
0.06" (1.52mm)
Color
Beige
Material
Rubber
Number of Layers
2
Features
Dissipative
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4016.91.0000
Additional Resources
AttributeDescription
Other NamesA75160
Standard Package1