BEIGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66030

Digi-Key Part Number
16-1096-ND
Manufacturer
Desco
Manufacturer Product Number
66030
Supplier
Description
MAT KIT DUAL RUBBER BEIGE 24X36"
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Beige 3' (0.91m) X 2' (0.61m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
0.06" (1.52mm)
Color
Beige
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
Ground Cord, Ground Snap Kit
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4016.91.0000
Additional Resources
AttributeDescription
Other Names
A75130
66030-ND
16-1096
Standard Package5