USD

Obsolete item.
cms-photo-not-available
50645
Digi-Key Part Number
50645-ND
Manufacturer
Desco
Manufacturer Product Number
50645
Supplier
Description
CHARGEBUSTER ION GUN 120VAC
Detailed Description
Ionizer, Air Gun Benchtop, Portable 120VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Part Status
Obsolete
Type
Ionizer, Air Gun
Mounting Type
Benchtop, Portable
Voltage - Input
120VAC
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Standard Package1