35531 is Obsolete and no longer manufactured.

Type | Description | Select |
---|---|---|
Category | ||
Mfr | Desco | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Bottle |
Resource Type | Link |
---|---|
Datasheets | 35531,35584,35585 |
Environmental Information | Desco RoHS/REACH |
HTML Datasheet | 35531,35584,35585 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.30.0090 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
35285 | MENDA/EasyBraid | 1 | 16-1146-ND | $25.06000 | Direct |