
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Desco | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Bottle |
Resource Type | Link |
---|---|
Datasheets | ESD Protective Bottles |
Environmental Information | Desco RoHS/REACH |
HTML Datasheet | ESD Protective Bottles |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.50.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |