35291 is Obsolete and no longer manufactured.

Type | Description | Select |
---|---|---|
Category | ||
Mfr | Desco | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Tip Type | Needle Tip | |
Capacity | 2oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Color | - |
Resource Type | Link |
---|---|
Datasheets | 3529x |
Environmental Information | Desco RoHS/REACH |
HTML Datasheet | 3529x |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.30.0010 |
Attribute | Description |
---|---|
Other Names | 35291D |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
35610 | MENDA/EasyBraid | 20 | 16-1443-ND | $12.15000 | Direct |