
35231 | ||
---|---|---|
Digi-Key Part Number | 35231DES-ND | |
Manufacturer | ||
Manufacturer Product Number | 35231 | |
Description | PUMP TWIST-LOCK ROUND 4OZ BLK | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Desco | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Bottle |
Resource Type | Link |
---|---|
Environmental Information | Desco RoHS/REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.30.0090 |
Attribute | Description |
---|---|
Other Names | 35231DES |
Standard Package | 1 |