
17139 | ||
---|---|---|
Digi-Key Part Number | 16-17139-ND | |
Manufacturer | ||
Manufacturer Product Number | 17139 | |
Description | GLOVES POLYETHYLENE BLK/GRY MED | |
Manufacturer Standard Lead Time | 1 Weeks | |
Detailed Description | Polyethylene Gloves, Non Gendered - Dissipative Medium Black, Gray Static Dissipative | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Desco | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | Medium | |
Material | Polyethylene | |
Color | Black, Gray | |
Features | Static Dissipative |
Resource Type | Link |
---|---|
Datasheets | ESD CUT RESISTANT GLOVES |
Environmental Information | Desco RoHS/REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
Attribute | Description |
---|---|
Other Names | 16-17139 |
Standard Package | 1 |