BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16265

Digi-Key Part Number
16-1080-ND
Manufacturer
Desco
Manufacturer Product Number
16265
Supplier
Description
MAT VINYL DISS 30"X40'.100" BLUE
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 40' (12.19m) X 2.5' (0.76m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
40' (12.19m)
Width
2.5' (0.76m)
Thickness
0.10" (2.54mm)
Color
Blue
Material
Vinyl
Number of Layers
1
Features
Dissipative
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3918.10.2000
Additional Resources
AttributeDescription
Other Names
16-1080
16265-ND
A16265
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
16317Desco116-1476-ND$703.64000Similar