BEIGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16251

Digi-Key Part Number
16251-ND
Manufacturer
Desco
Manufacturer Product Number
16251
Supplier
Description
VINYL DISS BEIGE .100 24X100'
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Vinyl Beige 100' (30.48m) X 2' (0.61m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
100' (30.48m)
Width
2' (0.61m)
Thickness
0.10" (2.54mm)
Color
Beige
Material
Vinyl
Number of Layers
1
Features
Dissipative
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3918.10.2000
Additional Resources
AttributeDescription
Other NamesA16251
Standard Package1