BEIGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16201

Digi-Key Part Number
16-1042-ND
Manufacturer
Desco
Manufacturer Product Number
16201
Supplier
Description
MAT TABLE ESD BEIGE 24"X36"
Detailed Description
Dissipative Table, Workbench Grounding Mat Vinyl Beige 3' (0.91m) X 2' (0.61m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
-
Color
Beige
Material
Vinyl
Number of Layers
1
Features
Dissipative
Includes
Ground Cord, Ground Snap Kit
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3918.10.2000
Additional Resources
AttributeDescription
Other Names16-1042
Standard Package5