
SRS-CAMERA | ||
---|---|---|
Digi-Key Part Number | 2654-SRS-CAMERA-ND | |
Manufacturer | APR | |
Manufacturer Product Number | SRS-CAMERA | |
Description | CAMERA ASSEMBLY, WITH CABLE HARN | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | APR | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Camera Assembly | |
For Use With/Related Products | Scorpion Rework System | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9030.33.0080 |
Attribute | Description |
---|---|
Other Names | 2654-SRS-CAMERA |
Standard Package | 1 |