
APR-2000-SCS | ||
---|---|---|
Digi-Key Part Number | 2654-APR-2000-SCS-ND | |
Manufacturer | ||
Manufacturer Product Number | APR-2000-SCS | |
Description | SCARAB SITE CLEANING SYSTEM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Desco Industries, Inc, ESDSystems | |
Series | ||
Package | Box | |
Product Status | Active | |
Accessory Type | Cleaning Tool | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | Scarab Site Cleaning System |
Video File | The Scarab Site Cleaning System Overview |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
Attribute | Description |
---|---|
Other Names | 2654-APR-2000-SCS |
Standard Package | 1 |