
410683-0290 | ||
---|---|---|
Digi-Key Part Number | 2401-410683-0290-ND | |
Manufacturer | ||
Manufacturer Product Number | 410683-0290 | |
Description | ELECTRIC VACUUM GENERATOR FOR CO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Denso Robotics | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Vacuum Cup Gripper | |
Drive Type | Pneumatic | |
Operating Pressure | - | |
Closing Force | - | |
Opening Force | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | COBOTTA Option Products Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8428.70.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,990.00000 | $2,990.00 |
Attribute | Description |
---|---|
Other Names | 2401-410683-0290 |
Standard Package | 1 |