
Q48SK12018NRFA | ||
---|---|---|
Digi-Key Part Number | 941-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | Q48SK12018NRFA | |
Description | DC DC CONVERTER 12V 216W | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 18A 36V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Not For New Designs | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 216 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 117°C | |
Efficiency | 95.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.43" H (57.9mm x 36.8mm x 10.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Q48SK12018 Datasheet |
Featured Product | DC/DC Converters – Delta Product Groups |
HTML Datasheet | Q48SK12018 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
270 | $47.60000 | $12,852.00 |
Attribute | Description |
---|---|
Other Names | 941-1056 |
Standard Package | 90 |