GFB1212VHW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFB1212VHW

Digi-Key Part Number
603-1093-ND
Manufacturer
Delta Electronics
Manufacturer Product Number
GFB1212VHW
Supplier
Description
FAN AXIAL DUAL 120X76.2MM 12VDC
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 120mm L x 120mm H Ball 220.3 CFM (6.17m³/min) 2 Wire Leads per Fan
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Delta Electronics
Series
Package
Tray
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square - 120mm L x 120mm H
Width
76.20mm
Air Flow
220.3 CFM (6.17m³/min)
Static Pressure
0.592 in H2O (147.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial (Dual)
Features
Locked Rotor Protection
Noise
59.0dB(A)
Power (Watts)
31.8 W
RPM
3550 Front, 3200 Rear
Termination
2 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.3 lbs (589.7 g)
Current Rating (Amps)
2.65A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Other Names603-1093
Standard Package24