1-NPL/603-1328
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-NPL/603-1328

Digi-Key Part Number
1-NPL/603-1328-ND
Manufacturer
Delta Electronics
Manufacturer Product Number
1-NPL/603-1328
Supplier
Description
FAN - 603-1328/WM2312TR/WM2001
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 105.9 CFM (2.97m³/min) 3 Position Rectangular Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Delta Electronics
Series
Package
Box
Part Status
Discontinued at Digi-Key
Voltage - Rated
12VDC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
41.0dB(A)
Power (Watts)
3.84 W
RPM
2600 RPM
Termination
3 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.565 lb (256.28 g)
Current Rating (Amps)
0.320A
Voltage Range
4 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
0022013037CONN HOUS 3POS .100 W/RAMP/RIB
0008550101CONN 22-30AWG CRIMP GOLD
AFB1212HE-R00FAN AXIAL 120X38MM 12VDC WIRE