USD

10BENG3G

06BEEG3G

Digi-Key Part Number
1144-1047-ND
Manufacturer
Delta Electronics
Manufacturer Product Number
06BEEG3G
Supplier
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Delta Electronics
Series
Package
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
6A
Voltage - IEC
115/250VAC
Current - UL
-
Voltage - UL
-
Filter Type
Filtered (EMI, RFI) - Commercial
Accomodates a Fuse
No
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Quick Connect
Switch Features
Switch On-Off
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 28.50mm x 39.00mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Available To Order

Additional Resources
AttributeDescription
Other Names1144-1047
Standard Package90